Inductor Power Unshielded Wirewound 3uH 25% 100KHz 1.7A 0.092Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sumida CR5D11NP-3R0MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 3uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.092Ohm |
| Product Length | 6.8mm |
| Height | 1.2mm |
| Product Depth | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.