Inductor Power Unshielded Wirewound 3.9uH 25% 100KHz 1.55A 0.103Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sumida CR5D11NP-3R9MC technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.