Inductor Power Unshielded Wirewound 4.7uH 25% 100KHz 1.4A 0.118Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sumida CR5D11NP-4R7MC technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.