This 5.6uH wirewound inductor features a 25% tolerance and can handle a maximum DC current of 1.2A. The unshielded design provides a maximum saturation current of 1.05A and a maximum DC resistance of 0.149 ohms. The inductor measures 6.8mm in length, 1.2mm in height, and 6.2mm in depth, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sumida CR5D11NP-5R6MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 5.6uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.05A |
| Max DC Resistance | 0.149Ohm |
| Product Length | 6.8mm |
| Height | 1.2mm |
| Product Depth | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.