
This is a surface mount ferrite inductor with a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It has a DC resistance of 710 milliohms and an inductance of 180 microhenries. The inductor is nonstandard in package and is available on tape and reel. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Sumida CR75-181KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CR75-181KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 710mR |
| Inductance | 180uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.8MHz |
| Series | CR75 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CR75-181KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.