
The Sumida CR75-331KC is a fixed inductor with a ferrite core material and a nonstandard package. It has a DC resistance of 1.26 ohms and an inductance of 330 microhenries. The inductor is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Sumida CR75-331KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CR75-331KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.26R |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.3MHz |
| Series | CR75 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CR75-331KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.