
The Sumida CR75-820KC is a surface mount ferrite inductor with a nonstandard package and a maximum operating temperature of 100°C. It has a DC resistance of 370 milliohms and an inductance of 82 microhenries. The inductor is not RoHS compliant and contains lead. It is designed to operate within a temperature range of -30°C to 100°C.
Sign in to ask questions about the Sumida CR75-820KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CR75-820KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 370mR |
| Inductance | 82uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | CR75 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CR75-820KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
