
Surface mount fixed inductor featuring a ferrite core, 10µH inductance, and 10% tolerance. This unshielded drum core component offers a maximum DC current rating of 2.3A and a DC resistance of 70mΩ. Operating within a temperature range of -40°C to 100°C, it has a self-resonant frequency of 28MHz and is supplied on tape and reel.
Sign in to ask questions about the Sumida CR75NP-100KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CR75NP-100KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Current | 2.3A |
| DC Resistance (DCR) | 70mR |
| Depth | 7.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.3A |
| Self Resonant Frequency | 28MHz |
| Series | CR75 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR75NP-100KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
