
The Sumida CR75NP-2R2MC is a surface mount fixed inductor with a core material of ferrite and a nonstandard package. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor has a rated current of 4.5A and a DC resistance of 19.5mR. It is lead free and has a self resonant frequency of 36.4MHz. The inductor is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CR75NP-2R2MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 19.5mR |
| Height | 0.217inch |
| Height - Seated (Max) | 0.217inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 4.5A |
| Self Resonant Frequency | 36.4MHz |
| Series | CR75 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR75NP-2R2MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.