Surface mount fixed inductor featuring a 330µH inductance with a 10% tolerance, tested at 1kHz. This unshielded drum core component utilizes a ferrite core and offers a maximum DC current rating of 400mA. It has a DC resistance (DCR) of 1.26Ω and operates within a temperature range of -40°C to 100°C. The component is provided in tape and reel packaging.
Sign in to ask questions about the Sumida CR75NP-331KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CR75NP-331KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 1.26R |
| Depth | 7.3mm |
| Height | 0.217inch |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 0.319inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 400mA |
| Self Resonant Frequency | 4.3MHz |
| Series | CR75 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR75NP-331KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.