Sumida CR75NP-6R8MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 36.4mR |
| Depth | 7.3mm |
| Height | 5.5mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Max DC Current | 2.7A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 19.6MHz |
| Series | CR75 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR75NP-6R8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.