The CR75NP-820KC is a surface mount fixed inductor from Sumida with a ferrite core material and a self resonant frequency of 10MHz. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. This inductor is lead free and RoHS compliant, packaged in a tape and reel format with 1000 pieces per reel. It has a rated current of 780mA and a tolerance of 10%.
Sign in to ask questions about the Sumida CR75NP-820KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CR75NP-820KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 370mR |
| Depth | 7.3mm |
| Height | 5.5mm |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Max DC Current | 780mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 780mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | CR75 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR75NP-820KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.