The Sumida CRR32-05A is a dual common mode choke with an impedance of 650 ohms and a test frequency of 100 MHz. It is designed for surface mount applications and has a maximum DC current of 0.46. The product has a length of 4.7, a depth of 3.4, and a height of 2.8. It is suitable for use in power and signal line applications.
Sumida CRR32-05A technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 650(Min)Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.46A |
| Max DC Resistance | 0.3Ohm |
| Mounting | Surface Mount |
| Product Length | 4.7mm |
| Product Depth | 3.4mm |
| Height | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CRR32-05A to view detailed technical specifications.
No datasheet is available for this part.