Common Mode Chokes Dual 500Ohm 100MHz 0.58A 0.2Ohm DCR SMD T/R
Sumida CRR32-07A technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 500(Min)Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.58A |
| Max DC Resistance | 0.2Ohm |
| Mounting | Surface Mount |
| Product Length | 4.7mm |
| Product Depth | 3.4mm |
| Height | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CRR32-07A to view detailed technical specifications.
No datasheet is available for this part.