The Sumida CRR32-10A is a dual common mode choke with an impedance of 350 ohms and a test frequency of 100 MHz. It is designed for surface mount applications and has a maximum DC current rating of 0.8 amps. The device measures 4.7 mm in length, 3.4 mm in depth, and 2.8 mm in height. It is suitable for use in power and signal line applications.
Sumida CRR32-10A technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 350(Min)Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.2Ohm |
| Mounting | Surface Mount |
| Product Length | 4.7mm |
| Product Depth | 3.4mm |
| Height | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CRR32-10A to view detailed technical specifications.
No datasheet is available for this part.