Sumida CRR32NP-05A technical specifications.
| Max Current Rating | 460mA |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CRR32 |
| RoHS | Compliant |
Download the complete datasheet for Sumida CRR32NP-05A to view detailed technical specifications.
No datasheet is available for this part.