Sumida J14208 technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 100uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CEP |
| Turns Ratio | 2.5:1 |
| RoHS | Compliant |
Download the complete datasheet for Sumida J14208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.