Common Mode Chokes Dual 3500uH 1kHz 1.3A 0.28Ohm DCR Thru-Hole
Sumida LF2020BNP-352 technical specifications.
| Length | 21 |
| Manufacturer Series | LF |
| Height | 22 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida LF2020BNP-352 to view detailed technical specifications.
No datasheet is available for this part.