Sumida LF2115NP-183 technical specifications.
| Depth | 22mm |
| Height | 17mm |
| Inductance | 18mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Current Rating | 500mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LF |
| RoHS | Compliant |
Download the complete datasheet for Sumida LF2115NP-183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.