Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida MIT250L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida MIT250L technical specifications.
| Width | 16.6 |
| Length | 16.6 |
| Manufacturer Series | MT |
| Height | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida MIT250L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.