This shielded wirewound inductor features an inductance of 2.4uH with a tolerance of 3% and a minimum quality factor of 50. It is designed for use at a test frequency of 7.96MHz. The inductor has a lead style of pin and a product length and depth of 6.1mm, with a height of 6.5mm.
Checking distributor stock and pricing after the page loads.
Sumida P5-2R4-NP technical specifications.
| Type | Variable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.4uH |
| Tolerance | 3% |
| Inductance Test Frequency | 7.96MHz |
| Minimum Quality Factor | 50 |
| Lead Style | Pin |
| Product Length | 6.1mm |
| Product Depth | 6.1mm |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.