Sumida PFC2225BNP-402 technical specifications.
| Depth | 20mm |
| Height | 27mm |
| Inductance | 4mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 25mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFC |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sumida PFC2225BNP-402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.