
This common mode choke from Sumida features an inductance of 800uH and a maximum current rating of 8A. It is designed for through hole mounting and has an operating temperature range of -40°C to 85°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Sumida PFC2225BNP-801 technical specifications.
| Depth | 20mm |
| Height | 27mm |
| Inductance | 800uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 25mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFC |
| RoHS | Compliant |
Download the complete datasheet for Sumida PFC2225BNP-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.