Sumida PFN1329NP-NM53A technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 30 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 83 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.038 |
| Rated Current-Max | 5.4 |
| Test Frequency | 0.001 |
| Manufacturer Series | PFN |
| Series | PFN1329 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida PFN1329NP-NM53A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.