The Sumida R58NP-2R2MB is a general purpose inductor with a nominal inductance of 2.2uH and a maximum rated current of 3.4A. It has a tolerance of 20% and is designed for power inductor applications. The inductor is available in a radial package with a length of 7.9mm, a width of 5.2mm, and a height of 8.5mm. It is suitable for use in through hole mounting configurations. The inductor operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida R58NP-2R2MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.9 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 8.5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0257 |
| Rated Current-Max | 3.4 |
| Test Frequency | 7.96 |
| Series | R58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida R58NP-2R2MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.