Inductor Power Unshielded Drum Core 5.6uH 20% 7.96MHz Ferrite 2.6A 41.8mOhm DCR RDL Box
Checking distributor stock and pricing after the page loads.
Sumida R58NP-5R6MB technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 2.6A |
| Maximum Saturation Current | 2.06A |
| Max DC Resistance | 0.0418Ohm |
| Lead Style | Radial |
| Product Length | 8.1mm |
| Product Depth | 5.3mm |
| Height | 9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.