The Sumida RCH106NP-120M is a 6mm radial general purpose inductor with a nominal inductance of 12uH and a tolerance of 20%. It has a maximum rated current of 3.3A and a DC resistance of 0.044 ohms. This inductor is designed for through-hole mounting and is not shielded. It is part of the RCH-106 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida RCH106NP-120M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.044 |
| Rated Current-Max | 3.3 |
| Test Frequency | 0.001 |
| Series | RCH-106 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida RCH106NP-120M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.