The Sumida RCH106NP-121K is a general purpose inductor with a radial package and 4 terminals. It has a nominal inductance of 120uH and a tolerance of 10%. The inductor is not shielded and has a DC resistance of 0.38Ohm. It can handle a maximum current of 1.2A and is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida RCH106NP-121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.38 |
| Rated Current-Max | 1.2 |
| Test Frequency | 0.001 |
| Series | RCH-106 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida RCH106NP-121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.