This general purpose inductor from Sumida features a nominal inductance of 27uH with a tolerance of 20%. It has a maximum rated current of 2.2A and a DC resistance of 0.1 ohms. The inductor is shielded and has a series designation of RCH-106. It is available in a radial package with a length of 6mm and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.1 |
| Rated Current-Max | 2.2 |
| Test Frequency | 0.001 |
| Series | RCH-106 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |