This general purpose inductor from Sumida features a nominal inductance of 82uH with a tolerance of 10%. It has a maximum rated current of 1.6A and a DC resistance of 0.16. The inductor is shielded and has a self-resonance frequency of 7.4MHz. It is available in a radial through-hole package with a length of 8mm.
Sumida RCH108NP-820K technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.16 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 7.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida RCH108NP-820K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.