This 9mm radial power inductor features a 10uH inductance with a 20% tolerance. It has a maximum rated current of 4.5A and a DC resistance of 0.025 ohms. The inductor is suitable for general purpose applications and is not shielded. It is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
Sumida RCH109NP-100M technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Package Length | 9 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.025 |
| Rated Current-Max | 4.5 |
| Test Frequency | 0.001 |
| Series | RCH109 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |