The Sumida RCH109NP-150M is a 9mm radial power inductor with a nominal inductance of 15uH and a maximum rated current of 3.75A. It has a tolerance of 20% and is designed for use as a general-purpose inductor. The inductor is not shielded and is intended for use in power inductor applications. It has a DC resistance of 0.035 ohms and is rated for use in through-hole mounting configurations.
Sumida RCH109NP-150M technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Package Length | 9 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 3.75 |
| Test Frequency | 0.001 |
| Series | RCH109 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida RCH109NP-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.