The Sumida RCH114NP-272KB is a general purpose inductor with a nominal inductance of 2.7uH and a tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is designed for power inductor applications and has a DC resistance of 3.7 ohms. It is available in a radial through-hole package with a length of 14.4mm.
Checking distributor stock and pricing after the page loads.
Sumida RCH114NP-272KB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 14.4 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.7 |
| Rated Current-Max | 0.29 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |