The Sumida RCH664NP-1R7M is a through-hole general purpose inductor with a nominal inductance of 1.7uH and a tolerance of 20%. It has a maximum rated current of 3.52A and a DC resistance of 0.0228 ohms. The inductor is designed for power inductor applications and is not shielded. It is available in a radial package with a length of 6.5mm and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida RCH664NP-1R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0228 |
| Rated Current-Max | 3.52 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 170 |
| Series | RCH-664 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida RCH664NP-1R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.