The Sumida RCH664NP-2R7M is a general purpose inductor with a nominal inductance of 2.7uH and a tolerance of 20%. It features a radial terminal placement and is designed for use as a power inductor. The inductor has a maximum rated current of 3A and a self resonance frequency of 110. It is available in a through-hole package with a length of 6.5mm.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0282 |
| Rated Current-Max | 3 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 110 |
| Series | RCH-664 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |