This Sumida RCH664NP-3R3M is a through-hole mounted general purpose inductor with a nominal inductance of 3.3uH and a tolerance of 20%. It has a maximum rated current of 2.83A and a DC resistance of 0.0308 ohms. The inductor is shielded and has a self-resonance frequency of 85.7 MHz. It is designed for use as a power inductor and is available in a radial package with a length of 6.5mm.
Checking distributor stock and pricing after the page loads.
Sumida RCH664NP-3R3M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0308 |
| Rated Current-Max | 2.83 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 85.7 |
| Series | RCH-664 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.