This general purpose inductor from Sumida features a nominal inductance of 15uH with a tolerance of 10%. It has a radial terminal placement and a package length of 7.5mm. The inductor is not shielded and has a DC resistance of 0.07 ohms. It is rated for a maximum current of 1.4A and is designed for use in a wide range of applications.
Sumida RCH875NP-150K technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.4 |
| Test Frequency | 2.52 |
| Series | RCH-875 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida RCH875NP-150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.