The Sumida RCH875NP-181K is a general purpose inductor with 180uH inductance and 10% tolerance. It has a radial terminal placement and is designed for through-hole mounting. The inductor has a maximum rated current of 0.41A and a DC resistance of 0.57 ohms. It is not shielded and has a test frequency of 0.001 Hz. The inductor is part of the RCH-875 series.
Checking distributor stock and pricing after the page loads.
Sumida RCH875NP-181K technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.57 |
| Rated Current-Max | 0.41 |
| Test Frequency | 0.001 |
| Series | RCH-875 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |