This Sumida RCP095NP-222J inductor is a shielded wirewound power inductor with a 2200uH inductance value and a 5% tolerance. It has a minimum quality factor of 80 and is tested at a frequency of 1KHz. The inductor has a maximum DC current rating of 39mA and a maximum DC resistance of 3.2 ohms. It is available in a through-hole package with a radial lead style and a height of 13.5mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.039A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 80 |
| Lead Style | Radial |
| Height | 13.5mm |
| Product Diameter | 10.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |