Inductor Power Shielded Wirewound 1mH 15% 1KHz Ferrite 820mA 1.18Ohm DCR RDL Box
Checking distributor stock and pricing after the page loads.
Sumida RCP1317NP-102L technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 17.5 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.18 |
| Rated Current-Max | 0.82 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |