The Sumida RCP1317NP-182L is a general purpose inductor with a nominal inductance of 1800uH. It features a maximum rated current of 0.58A and a DC resistance of 2 ohms. The inductor is shielded and designed for power inductor applications. It is available in a radial through-hole package with a length of 17.5mm and a tolerance of 15%. The inductor is suitable for use in a wide range of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida RCP1317NP-182L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida RCP1317NP-182L technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 17.5 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1800 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.58 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida RCP1317NP-182L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.