The Sumida RCP1317NP-332L is a general purpose inductor with a nominal inductance of 3300uH and a maximum rated current of 0.45A. It features a radial terminal placement and a tolerance of 15%. The inductor is shielded and designed for power inductor applications. It has a DC resistance of 3.31 and a test frequency of 0.001Hz.
Checking distributor stock and pricing after the page loads.
Sumida RCP1317NP-332L technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 17.5 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 3300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.31 |
| Rated Current-Max | 0.45 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.