The Sumida RCP1317NP-561L is a general purpose inductor with a nominal inductance of 560uH and a maximum rated current of 1.1A. It features a DC resistance of 0.59 Ohm and is designed for power inductor applications. The inductor is shielded and has a radial terminal placement, making it suitable for through-hole mounting. It operates within a general purpose inductor application and is available in a 17.5mm long package.
Checking distributor stock and pricing after the page loads.
Sumida RCP1317NP-561L technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 17.5 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.59 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |