This is a general purpose inductor with a nominal inductance of 82uH and a tolerance of 20%. It is designed for power inductor applications and has a shielded construction. The inductor is available in a radial package with a length of 17.5mm and is suitable for through hole mounting. The DC resistance is 0.11 ohms and the maximum rated current is 2.5A. The inductor is tested at a frequency of 0.001Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida RCP1317NP-820M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida RCP1317NP-820M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 17.5 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida RCP1317NP-820M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.