Inductor Power Shielded Drum Core 56uH 15% 1KHz 1.44A 110mOhm DCR Pin
Sumida RCR110D-560L technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.44A |
| Max DC Resistance | 0.11Ohm |
| Lead Style | Pin |
| Height | 10.5mm |
| Product Diameter | 10.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.