This Sumida RCR1616NP-180M is a 16mm radial through-hole general purpose inductor with a nominal inductance of 18uH and a maximum rated current of 6A. The inductor has a DC resistance of 0.0165R and is shielded for improved performance. It is designed for use as a power inductor and is suitable for applications where a general purpose inductor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida RCR1616NP-180M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida RCR1616NP-180M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 16 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0165 |
| Rated Current-Max | 6 |
| Test Frequency | 0.001 |
| Series | RCR1616 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida RCR1616NP-180M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.