This Sumida general purpose inductor features a nominal inductance of 22uH with a tolerance of 20%. It is designed for power inductor applications and has a maximum rated current of 5.7A. The inductor is shielded and has a DC resistance of 0.017 ohms. It is available in a radial through-hole package with a length of 16mm.
Sumida RCR1616NP-220M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 16 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.017 |
| Rated Current-Max | 5.7 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.