The Sumida RCR1616NP-271K is a general purpose inductor with a nominal inductance of 270uH and a tolerance of 10%. It is designed for power inductor applications and features a radial terminal placement with a shielded design. The inductor has a maximum rated current of 1.7A and a DC resistance of 0.18 ohms. It is available in a through-hole package with a length of 16mm.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 16 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 1.7 |
| Test Frequency | 0.001 |
| Series | RCR1616 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |