The Sumida RCR1616NP-821K is a general purpose inductor with a nominal inductance of 820uH. It features a DC resistance of 0.575 Ohms and a maximum rated current of 0.99A. This through-hole inductor is shielded and designed for power inductor applications. It is available in a radial package with a length of 16mm.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 16 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.575 |
| Rated Current-Max | 0.99 |
| Test Frequency | 0.001 |
| Series | RCR1616 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |