Sumida RCR664D-390L technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Inductance | 39uH |
| Tolerance | 15% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.72A |
| Maximum Saturation Current | 0.72A |
| Max DC Resistance | 0.26Ohm |
| Lead Style | Radial |
| Height | 6.5mm |
| Product Diameter | 6.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida RCR664D-390L to view detailed technical specifications.
No datasheet is available for this part.